VFOV201-TCEGS-FREQ vs VFOV201-TGEGS-FREQ feature comparison

VFOV201-TCEGS-FREQ CTS Corporation

Buy Now Datasheet

VFOV201-TGEGS-FREQ CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown unknown
Aging 0.03 PPM/YEAR 0.03 PPM/YEAR
Control Voltage-Max 2.8 V 2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.05% 0.05%
Frequency Stability-Voltage 0.001 ppm 0.001 ppm
Input Power 1.2 W 1.2 W
Manufacturer Series VFOV201 VFOV201
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 250 MHz 250 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Oven Supply Voltage 3.3V 3.3V
Physical Dimension 20.2mm x 20.2mm x 12.0mm 20.2mm x 20.2mm x 12.0mm
Supply Voltage-Max 3.5 V 3.5 V
Supply Voltage-Min 3.1 V 3.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Warm-up Power 3.5 W 3.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 1 1

Compare VFOV201-TCEGS-FREQ with alternatives

Compare VFOV201-TGEGS-FREQ with alternatives