VFOV200-WCDDS-5
vs
VFOV200-WDDDS-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CTS VALPEY CORP
CTS VALPEY CORP
Reach Compliance Code
unknown
unknown
Aging
0.05 PPM/YEAR
0.05 PPM/YEAR
Control Voltage-Max
4.3 V
4.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.005%
0.005%
Frequency Stability-Voltage
0.001 ppm
0.001 ppm
Input Power
1.2 W
1.2 W
Manufacturer Series
VFOV200
VFOV200
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
5 MHz
5 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Oscillator Type
SINE
SINE
Output Impedance
50 Ω
50 Ω
Output Level
0.71 V
0.71 V
Oven Supply Voltage
5V
5V
Physical Dimension
25.4mm x 22.1mm x 13.2mm
25.4mm x 22.1mm x 13.2mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Warm-up Power
3.5 W
3.5 W
Warm-up Time-Max
3 Minute
3 Minute
Base Number Matches
3
3
Compare VFOV200-WCDDS-5 with alternatives
Compare VFOV200-WDDDS-5 with alternatives