VFOV200-WAEGH-250
vs
VFOV200-WAEIH-250MHZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CTS CORP
|
CTS VALPEY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Oscillator Type |
HCMOS/TTL
|
HCMOS
|
Base Number Matches |
2
|
2
|
Aging |
|
0.15 PPM/YEAR
|
Control Voltage-Max |
|
2.8 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
0.005%
|
Frequency Stability-Voltage |
|
0.001 ppm
|
Input Power |
|
1.2 W
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
5
|
Operating Frequency-Nom |
|
250 MHz
|
Operating Temperature-Max |
|
50 °C
|
Operating Temperature-Min |
|
|
Oven Supply Voltage |
|
3.3V
|
Package Equivalence Code |
|
DILCC5,1,350
|
Physical Dimension |
|
25.4mm x 22.0mm x 11.0mm
|
Supply Voltage-Max |
|
3.45 V
|
Supply Voltage-Min |
|
3.15 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Warm-up Power |
|
3.5 W
|
Warm-up Time-Max |
|
3 Minute
|
|
|
|
Compare VFOV200-WAEGH-250 with alternatives