VFOV200-WAEDH-250 vs VFOV200-WCEGH-250 feature comparison

VFOV200-WAEDH-250 CTS Corporation

Buy Now Datasheet

VFOV200-WCEGH-250 CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown unknown
Aging 0.05 PPM/YEAR
Control Voltage-Max 2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO
Frequency Stability 0.005%
Frequency Stability-Voltage 0.001 ppm
Input Power 1.2 W
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 250 MHz
Operating Temperature-Max 50 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL HCMOS/TTL
Oven Supply Voltage 3.3 V
Physical Dimension 25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Warm-up Power 3.5 W
Warm-up Time-Max 3 Minute
Base Number Matches 2 2

Compare VFOV200-WAEDH-250 with alternatives

Compare VFOV200-WCEGH-250 with alternatives