VFOV200-WADDS-5
vs
VFOV200-WBDDS-5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CTS VALPEY CORP
|
CTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
0.05 PPM/YEAR
|
0.05 PPM/YEAR
|
Control Voltage-Max |
4.3 V
|
4.3 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Stability-Voltage |
0.001 ppm
|
0.001 ppm
|
Input Power |
1.2 W
|
1.2 W
|
Manufacturer Series |
VFOV200
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
0.71 V
|
0.71 V
|
Oven Supply Voltage |
5V
|
5V
|
Physical Dimension |
25.4mm x 22.1mm x 13.2mm
|
25.4mm x 22.1mm x 13.2mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Warm-up Power |
3.5 W
|
3.5 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
3
|
3
|
Number of Terminals |
|
5
|
|
|
|
Compare VFOV200-WADDS-5 with alternatives
Compare VFOV200-WBDDS-5 with alternatives