VFOV200-VGEGH-5MHZ
vs
VFOV200-VAEDH-5MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
unknown
Aging
0.03 PPM/YEAR
0.05 PPM/YEAR
Control Voltage-Max
2.8 V
2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.01%
0.01%
Frequency Stability-Voltage
0.001 ppm
0.001 ppm
Input Power
1.2 W
1.2 W
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Frequency-Nom
5 MHz
5 MHz
Operating Temperature-Max
85 °C
50 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
HCMOS
Oven Supply Voltage
3.3V
3.3V
Package Equivalence Code
DILCC5,1,350
DILCC5,1,350
Physical Dimension
25.4mm x 22.0mm x 11.0mm
25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max
3.45 V
3.45 V
Supply Voltage-Min
3.15 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Warm-up Power
3.5 W
3.5 W
Warm-up Time-Max
3 Minute
3 Minute
Base Number Matches
1
1
Compare VFOV200-VGEGH-5MHZ with alternatives
Compare VFOV200-VAEDH-5MHZ with alternatives