VFOV200-VEDIH-100MHZ vs VFOV200-VADIH-100MHZ feature comparison

VFOV200-VEDIH-100MHZ CTS Corporation

Buy Now Datasheet

VFOV200-VADIH-100MHZ CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown unknown
Aging 0.15 PPM/YEAR 0.15 PPM/YEAR
Control Voltage-Max 4.2 V 4.2 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.01% 0.01%
Frequency Stability-Voltage 0.001 ppm 0.001 ppm
Input Power 1.2 W 1.2 W
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -30 °C
Oscillator Type HCMOS HCMOS
Output Load 10 KOHM, 5 pF 10 KOHM, 5 pF
Oven Supply Voltage 5V 5V
Package Equivalence Code DILCC5,1,350 DILCC5,1,350
Physical Dimension 25.4mm x 22.0mm x 11.0mm 25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Warm-up Power 3.5 W 3.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 1 1

Compare VFOV200-VEDIH-100MHZ with alternatives

Compare VFOV200-VADIH-100MHZ with alternatives