VFOV200-VEDCH-100 vs VFOV200-VBDGH-100MHZ feature comparison

VFOV200-VEDCH-100 CTS Corporation

Buy Now Datasheet

VFOV200-VBDGH-100MHZ CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown unknown
Oscillator Type HCMOS/TTL HCMOS
Base Number Matches 3 1
Aging 0.03 PPM/YEAR
Control Voltage-Max 4.2 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO
Frequency Stability 0.01%
Frequency Stability-Voltage 0.001 ppm
Input Power 1.2 W
Mounting Feature SURFACE MOUNT
Number of Terminals 5
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Load 10 KOHM, 5 pF
Oven Supply Voltage 5V
Package Equivalence Code DILCC5,1,350
Physical Dimension 25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Warm-up Power 3.5 W
Warm-up Time-Max 3 Minute

Compare VFOV200-VEDCH-100 with alternatives

Compare VFOV200-VBDGH-100MHZ with alternatives