VFOV200-VBEDS-10
vs
VFOV200-VAEDS-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CTS CORP
CTS VALPEY CORP
Reach Compliance Code
unknown
unknown
Aging
0.05 PPM/YEAR
0.05 PPM/YEAR
Control Voltage-Max
2.8 V
2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.01%
0.01%
Frequency Stability-Voltage
0.001 ppm
0.001 ppm
Input Power
1.2 W
1.2 W
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
70 °C
50 °C
Operating Temperature-Min
Oscillator Type
SINE
SINE
Output Impedance
50 Ω
50 Ω
Output Level
0.71 V
0.71 V
Oven Supply Voltage
3.3V
3.3V
Physical Dimension
25.4mm x 22.1mm x 13.2mm
25.4mm x 22.1mm x 13.2mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Warm-up Power
3.5 W
3.5 W
Warm-up Time-Max
3 Minute
3 Minute
Base Number Matches
4
3
Pbfree Code
Yes
Manufacturer Series
VFOV200
Compare VFOV200-VBEDS-10 with alternatives
Compare VFOV200-VAEDS-10 with alternatives