VFOV200-UGDGH-100MHZ
vs
VFOV200-UDDCH-100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
0.03 PPM/YEAR
|
|
Control Voltage-Max |
4.2 V
|
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
0.02%
|
|
Frequency Stability-Voltage |
0.001 ppm
|
|
Input Power |
1.2 W
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
5
|
|
Operating Frequency-Nom |
100 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS/TTL
|
Output Load |
10 KOHM, 5 pF
|
|
Oven Supply Voltage |
5V
|
|
Package Equivalence Code |
DILCC5,1,350
|
|
Physical Dimension |
25.4mm x 22.0mm x 11.0mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Warm-up Power |
3.5 W
|
|
Warm-up Time-Max |
3 Minute
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare VFOV200-UGDGH-100MHZ with alternatives
Compare VFOV200-UDDCH-100 with alternatives