VFOV200-UDDCH-100MHZ
vs
VFOV200-UADDH-100
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CTS CORP
|
CTS VALPEY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
0.1 PPM/YEAR
|
0.05 PPM/YEAR
|
Control Voltage-Max |
4.2 V
|
4.2 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.02%
|
0.02%
|
Frequency Stability-Voltage |
0.001 ppm
|
0.001 ppm
|
Input Power |
1.2 W
|
1.2 W
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS/TTL
|
Output Load |
10 KOHM, 5 pF
|
10 KOHM, 5 pF
|
Oven Supply Voltage |
5V
|
5 V
|
Package Equivalence Code |
DILCC5,1,350
|
|
Physical Dimension |
25.4mm x 22.0mm x 11.0mm
|
25.4mm x 22.0mm x 11.0mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Warm-up Power |
3.5 W
|
3.5 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
2
|
2
|
|
|
|
Compare VFOV200-UDDCH-100MHZ with alternatives