VFOV200-UDBCH-100
vs
VFOV200-UBBDH-100MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CTS VALPEY CORP
CTS CORP
Reach Compliance Code
unknown
unknown
Aging
0.1 PPM/YEAR
0.05 PPM/YEAR
Control Voltage-Max
4.2 V
4.2 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.02%
0.02%
Frequency Stability-Voltage
0.001 ppm
0.001 ppm
Input Power
1.2 W
1.2 W
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
HCMOS
Output Load
10 KOHM, 5 pF
10 KOHM, 5 pF
Oven Supply Voltage
12 V
12V
Physical Dimension
25.4mm x 22.0mm x 11.0mm
25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max
12.6 V
12.6 V
Supply Voltage-Min
11.4 V
11.4 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Warm-up Power
3.5 W
3.5 W
Warm-up Time-Max
3 Minute
3 Minute
Base Number Matches
2
2
Rohs Code
Yes
Number of Terminals
5
Package Equivalence Code
DILCC5,1,350
Compare VFOV200-UBBDH-100MHZ with alternatives