VFOV200-TEEGH-5 vs VFOV200-TBEIH-5MHZ feature comparison

VFOV200-TEEGH-5 CTS Valpey Corporation

Buy Now Datasheet

VFOV200-TBEIH-5MHZ CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer CTS VALPEY CORP CTS CORP
Reach Compliance Code unknown unknown
Oscillator Type HCMOS/TTL HCMOS
Base Number Matches 2 2
Rohs Code Yes
Aging 0.15 PPM/YEAR
Control Voltage-Max 2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO
Frequency Stability 0.05%
Frequency Stability-Voltage 0.001 ppm
Input Power 1.2 W
Mounting Feature SURFACE MOUNT
Number of Terminals 5
Operating Frequency-Nom 5 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oven Supply Voltage 3.3V
Package Equivalence Code DILCC5,1,350
Physical Dimension 25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Warm-up Power 3.5 W
Warm-up Time-Max 3 Minute

Compare VFOV200-TBEIH-5MHZ with alternatives