VFOV200-TEECH-5MHZ
vs
VFOV200-TCEIH-5MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CTS VALPEY CORP
CTS VALPEY CORP
Reach Compliance Code
unknown
unknown
Category CO2 Kg
4.1
4.1
Compliance Temperature Grade
Commercial Extended: -30C to +70C
Commercial Extended: -10C to +60C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Aging
0.1 PPM/YEAR
0.15 PPM/YEAR
Control Voltage-Max
2.8 V
2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.05%
0.05%
Frequency Stability-Voltage
0.001 ppm
0.001 ppm
Input Power
1.2 W
1.2 W
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Frequency-Nom
5 MHz
5 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-30 °C
-10 °C
Oscillator Type
HCMOS
HCMOS
Oven Supply Voltage
3.3V
3.3V
Package Equivalence Code
DILCC5,1,350
DILCC5,1,350
Physical Dimension
25.4mm x 22.0mm x 11.0mm
25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max
3.45 V
3.45 V
Supply Voltage-Min
3.15 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Warm-up Power
3.5 W
3.5 W
Warm-up Time-Max
3 Minute
3 Minute
Base Number Matches
2
2