VFOV200-RGEDH-100MHZ
vs
VFOV200-REEDH-100
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CTS VALPEY CORP
|
CTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
0.05 PPM/YEAR
|
|
Control Voltage-Max |
2.8 V
|
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
0.1%
|
|
Frequency Stability-Voltage |
0.001 ppm
|
|
Input Power |
1.2 W
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
5
|
|
Operating Frequency-Nom |
100 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS/TTL
|
Output Load |
10 KOHM, 5 pF
|
|
Oven Supply Voltage |
3.3V
|
|
Package Equivalence Code |
DILCC5,1,350
|
|
Physical Dimension |
25.4mm x 22.0mm x 11.0mm
|
|
Supply Voltage-Max |
3.45 V
|
|
Supply Voltage-Min |
3.15 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Warm-up Power |
3.5 W
|
|
Warm-up Time-Max |
3 Minute
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare VFOV200-REEDH-100 with alternatives