VFOV200-RAECH-100 vs VFOV200-RDEIH-100MHZ feature comparison

VFOV200-RAECH-100 CTS Valpey Corporation

Buy Now Datasheet

VFOV200-RDEIH-100MHZ CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CTS VALPEY CORP CTS CORP
Reach Compliance Code unknown unknown
Aging 0.1 PPM/YEAR 0.15 PPM/YEAR
Control Voltage-Max 2.8 V 2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.1% 0.1%
Frequency Stability-Voltage 0.001 ppm 0.001 ppm
Input Power 1.2 W 1.2 W
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS/TTL HCMOS
Output Load 10 KOHM, 5 pF 10 KOHM, 5 pF
Oven Supply Voltage 3.3 V 3.3V
Physical Dimension 25.4mm x 22.0mm x 11.0mm 25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max 3.465 V 3.45 V
Supply Voltage-Min 3.465 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Warm-up Power 3.5 W 3.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 2 2
Rohs Code Yes
Number of Terminals 5
Package Equivalence Code DILCC5,1,350

Compare VFOV200-RDEIH-100MHZ with alternatives