VFOV102-TBDEH-10
vs
VFOV102-TGDEH-10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CTS CORP
|
CTS VALPEY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
0.05 PPM/YEAR
|
0.05 PPM/YEAR
|
Control Voltage-Max |
4.2 V
|
4.2 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.05%
|
0.05%
|
Frequency Stability-Voltage |
0.005 ppm
|
0.005 ppm
|
Input Power |
1.2 W
|
1.2 W
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
5
|
5
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
10 KOHM, 15 pF
|
10 KOHM, 15 pF
|
Oven Supply Voltage |
5V
|
5V
|
Physical Dimension |
35.4mm x 26.7mm x 12.65mm
|
35.4mm x 26.7mm x 12.65mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Warm-up Power |
3.5 W
|
3.5 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare VFOV102-TBDEH-10 with alternatives
Compare VFOV102-TGDEH-10 with alternatives