VFOV100-TAEFH-FREQ
vs
VFOV100-TDEFH-FREQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CTS VALPEY CORP
CTS VALPEY CORP
Reach Compliance Code
unknown
unknown
Additional Feature
0.003 PPM/DAY AGING AVAILABLE
0.003 PPM/DAY AGING AVAILABLE
Aging
0.3 PPM/FIRST YEAR
0.3 PPM/FIRST YEAR
Control Voltage-Max
2.8 V
2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.05%
0.05%
Frequency Stability-Voltage
0.005 ppm
0.005 ppm
Input Power
1.2 W
1.2 W
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Frequency-Max
120 MHz
120 MHz
Operating Frequency-Min
50 MHz
50 MHz
Operating Temperature-Max
50 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Oven Supply Voltage
3.3V
3.3V
Physical Dimension
25.4mm x 22.1mm x 13.2mm
25.4mm x 22.1mm x 13.2mm
Supply Voltage-Max
3.47 V
3.47 V
Supply Voltage-Min
3.14 V
3.14 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Warm-up Power
3.5 W
3.5 W
Warm-up Time-Max
3 Minute
3 Minute
Base Number Matches
1
1
Compare VFOV100-TAEFH-FREQ with alternatives
Compare VFOV100-TDEFH-FREQ with alternatives