VFFG-1M9E16-TR-16.000MHZ
vs
VFFE-1M9C16-TR-16.000MHZ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
TR
|
TR
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
0.5 µW
|
0.5 µW
|
Frequency Stability |
0.004%
|
0.004%
|
Frequency Tolerance |
200 ppm
|
200 ppm
|
Load Capacitance |
16 pF
|
16 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Physical Dimension |
L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch)
|
L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VFFG-1M9E16-TR-16.000MHZ with alternatives
Compare VFFE-1M9C16-TR-16.000MHZ with alternatives