VFFE-1M9A16-TR-16.000MHZ vs VFFE-1M9B16-TR-16.000MHZ feature comparison

VFFE-1M9A16-TR-16.000MHZ CTS Corporation

Buy Now Datasheet

VFFE-1M9B16-TR-16.000MHZ CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TR TR
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 0.5 µW 0.5 µW
Frequency Stability 0.004% 0.004%
Frequency Tolerance 200 ppm 200 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare VFFE-1M9A16-TR-16.000MHZ with alternatives

Compare VFFE-1M9B16-TR-16.000MHZ with alternatives