VFC52BM
vs
LTC1968IMS8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BURR-BROWN CORP
LINEAR TECHNOLOGY CORP
Package Description
DIP, DIP14,.3
PLASTIC, MSOP-8
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-MDIP-P14
R-PDSO-G8
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.05%
0.15%
Negative Supply Voltage-Max
-20 V
Negative Supply Voltage-Min
-9 V
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Frequency-Max
0.1 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP14,.3
TSSOP8,.19
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Positive Input Voltage-Max
10 V
5.5 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
15 mA
Supply Voltage-Max
20 V
5.5 V
Supply Voltage-Min
9 V
4.5 V
Supply Voltage-Nom
15 V
5 V
Surface Mount
NO
YES
Technology
HYBRID
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Part Package Code
MSOP
Pin Count
8
Manufacturer Package Code
MS8
Length
3 mm
Moisture Sensitivity Level
1
Seated Height-Max
1.1 mm
Width
3 mm
Compare VFC52BM with alternatives
Compare LTC1968IMS8 with alternatives