VFC32SM
vs
MX636KH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SMT
SMT
Package Description
TO-100, CAN10,.23
METAL CAN, TO-100, 10 PIN
Pin Count
10
10
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
Linearity Error-Max (EL)
0.05%
Negative Input Voltage-Max
-10 V
Negative Supply Voltage-Max
-20 V
-16.5 V
Negative Supply Voltage-Min
-11 V
-2.5 V
Negative Supply Voltage-Nom
-15 V
-5 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
0.5 MHz
0.1 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Code
TO-100
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Positive Input Voltage-Max
15 V
0.2 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
6 mA
1 mA
Supply Voltage-Max
20 V
16.5 V
Supply Voltage-Min
11 V
2 V
Supply Voltage-Nom
15 V
3 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Total Error-Max
0.3%
Compare VFC32SM with alternatives
Compare MX636KH with alternatives