VFC320CP vs VFC42BM feature comparison

VFC320CP Texas Instruments

Buy Now Datasheet

VFC42BM Burr-Brown Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code DIP
Package Description GREEN, PLASTIC, DIP-14 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDIP-T14 R-MDIP-P14
JESD-609 Code e4 e0
Length 19.305 mm
Linearity Error-Max (EL) 0.03% 0.01%
Negative Input Voltage-Max -10 V
Negative Supply Voltage-Max -20 V -20 V
Negative Supply Voltage-Min -10 V -9 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Frequency-Max 1 MHz 0.01 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Positive Input Voltage-Max 14 V 10 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 7.5 mA 15 mA
Supply Voltage-Max 20 V 20 V
Supply Voltage-Min 13 V 9 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS HYBRID
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare VFC320CP with alternatives

Compare VFC42BM with alternatives