VF185K1A1 vs DW3D185K-R feature comparison

VF185K1A1 Reliable Capacitors Inc

Buy Now Datasheet

DW3D185K-R American Capacitor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RELIABLE CAPACITORS CO AMERICAN CAPACITOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 1.8 µF 1.8 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Special Values On Request Replace Last Digit K With Desired Tol
Dielectric Material POLYESTER POLYESTER
Manufacturer Series VF
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series VF DW3
Base Number Matches 1 1
Rated (AC) Voltage (URac) 70 V

Compare VF185K1A1 with alternatives

Compare DW3D185K-R with alternatives