VF154K2A1 vs VF154K2A3 feature comparison

VF154K2A1 Reliable Capacitors Inc

Buy Now Datasheet

VF154K2A3 Reliable Capacitors Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RELIABLE CAPACITORS CO RELIABLE CAPACITORS CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Special Values On Request Special Values On Request
Dielectric Material POLYESTER POLYESTER
Manufacturer Series VF VF
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Series VF VF
Base Number Matches 1 1

Compare VF154K2A1 with alternatives

Compare VF154K2A3 with alternatives