VF10P10471KES vs VE13P00301JEF feature comparison

VF10P10471KES Kyocera AVX Components

Buy Now Datasheet

VE13P00301JEF Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
AVX CORP AVX CORP
compliant compliant
EAR99 EAR99
8533.40.40.00 8533.40.40.00
300 V 300 V
85 J 85 J
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
85 °C 85 °C
DISK PACKAGE DISK PACKAGE
0.4 W 0.4 W
VARISTOR VARISTOR
NO NO
Matte Tin (Sn) Matte Tin (Sn)
RADIAL RADIAL
WIRE WIRE
385 V 385 V
1 1

Compare VF10P10471KES with alternatives

Compare VE13P00301JEF with alternatives