VF10P10471JES Kyocera AVX ComponentsBuy Now Datasheet |
VF10P10471JD7 Kyocera AVX ComponentsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | AVX CORP | AVX CORP |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.40.40.00 | 8533.40.40.00 |
Circuit RMS Voltage-Max | 300 V | 300 V |
Energy Absorbing Capacity-Max | 85 J | 85 J |
JESD-609 Code | e3 | e3 |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Package Shape | DISK PACKAGE | DISK PACKAGE |
Rated Power Dissipation (P) | 0.4 W | 0.4 W |
Resistor Type | VARISTOR | VARISTOR |
Surface Mount | NO | NO |
Terminal Finish | Matte Tin (Sn) | Matte Tin (Sn) |
Terminal Placement | RADIAL | RADIAL |
Terminal Shape | WIRE | WIRE |
Working Voltage | 385 V | 385 V |
Base Number Matches | 1 | 1 |