VF10P10471JED vs VE13P00301KET feature comparison

VF10P10471JED Kyocera AVX Components

Buy Now Datasheet

VE13P00301KET Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
AVX CORP AVX CORP
,
compliant compliant
EAR99 EAR99
8533.40.40.00 8533.40.40.00
300 V 300 V
85 J 85 J
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
85 °C 85 °C
DISK PACKAGE DISK PACKAGE
0.4 W 0.4 W
VARISTOR VARISTOR
NO NO
Matte Tin (Sn) Matte Tin (Sn)
RADIAL RADIAL
WIRE WIRE
385 V 385 V
1 1
Radial
METAL OXIDE FILM

Compare VF10P10471JED with alternatives

Compare VE13P00301KET with alternatives