VF10P10391JDB
vs
SVC391D-14AFS1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
SAMWHA CAPACITOR GROUP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
250 V
250 V
Energy Absorbing Capacity-Max
70 J
70 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.4 W
0.6 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
320 V
320 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
RADIAL LEADED
Operating Temperature-Min
-40 °C
Packing Method
TAPE
Rated Temperature
85 °C
Compare VF10P10391JDB with alternatives
Compare SVC391D-14AFS1 with alternatives