VF10M10391JEB vs SV5250K07R feature comparison

VF10M10391JEB Kyocera AVX Components

Buy Now Datasheet

SV5250K07R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 38 J 38 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.4 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 320 V 320 V
Base Number Matches 1 1
Package Description ,
Operating Temperature-Min -40 °C
Packing Method TR
Rated Temperature 85 °C

Compare VF10M10391JEB with alternatives

Compare SV5250K07R with alternatives