VF10M10361JEN
vs
V230LS10
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVX CORP
|
INTERSIL CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
230 V
|
230 V
|
Energy Absorbing Capacity-Max |
36 J
|
35 J
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.4 W
|
0.4 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
300 V
|
300 V
|
Base Number Matches |
1
|
3
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Radial
|
Reference Standard |
|
CECC42201-006
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare VF10M10361JEN with alternatives
Compare V230LS10 with alternatives