VF10M10270JHB vs VF10M10270JEA feature comparison

VF10M10270JHB Kyocera AVX Components

Buy Now Datasheet

VF10M10270JEA Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
AVX CORP AVX CORP
compliant compliant
EAR99 EAR99
8533.40.40.00 8533.40.40.00
17 V 17 V
2.5 J 2.5 J
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
85 °C 85 °C
DISK PACKAGE DISK PACKAGE
0.05 W 0.05 W
VARISTOR VARISTOR
NO NO
Matte Tin (Sn) Matte Tin (Sn)
RADIAL RADIAL
WIRE WIRE
22 V 22 V
1 1
,

Compare VF10M10270JHB with alternatives

Compare VF10M10270JEA with alternatives