VF10M10101JER vs B72210S0600K101 feature comparison

VF10M10101JER Kyocera AVX Components

Buy Now Datasheet

B72210S0600K101 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 10 J 10 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 80 V 85 V
Base Number Matches 1 2
Package Description RADIAL LEADED
Factory Lead Time 20 Weeks
Operating Temperature-Min -40 °C
Package Height 14.5 mm
Package Length 12 mm
Package Style Radial
Package Width 4 mm
Packing Method BULK
Reference Standard UL, CSA
Technology METAL OXIDE
Tolerance 10%

Compare VF10M10101JER with alternatives

Compare B72210S0600K101 with alternatives