VF07P10271KDS vs 0270NS07DC feature comparison

VF07P10271KDS Kyocera AVX Components

Buy Now Datasheet

0270NS07DC Stetron International Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AVX CORP STETRON INTERNATIONAL INC
Package Description Radial,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 175 V 170 V
Energy Absorbing Capacity-Max 24 J 24 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.2 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 225 V 225 V
Base Number Matches 1 1

Compare VF07P10271KDS with alternatives

Compare 0270NS07DC with alternatives