VF-D320-D548A vs VF-D320-D524A feature comparison

VF-D320-D548A CUI Inc

Buy Now Datasheet

VF-D320-D524A CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals CB, CE, TUV, UL CB, CE, TUV, UL
Efficiency (Main Output) 75% 75%
Input Voltage-Max 132 V 132 V
Input Voltage-Min 90 V 90 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-XXMA-X
Length 152.4 mm 152.4 mm
Line Regulation-Max 5% 5%
Load Regulation-Max 5% 5%
Number of Functions 1 1
Number of Outputs 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 30 A 30 A
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.75 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out) 0.01768 Vrms 0.01768 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 250 W 250 W
Trim/Adjustable Output YES YES
Warm-up Time 1 s 1 s
Width 101.6 mm 101.6 mm
Base Number Matches 8 8

Compare VF-D320-D548A with alternatives

Compare VF-D320-D524A with alternatives