VE47 vs B80C1500G feature comparison

VE47 Varo Quality Semiconductor Inc

Buy Now Datasheet

B80C1500G Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VARO QUALITY SEMICONDUCTOR INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 4 3
Rohs Code No
Package Description O-PBCY-W4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 125 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-PBCY-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 1.6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 125 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM

Compare B80C1500G with alternatives