VE17M00461KEH
vs
SVC751D-14AFS8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
SAMWHA CAPACITOR GROUP
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
460 V
460 V
Energy Absorbing Capacity-Max
100 J
100 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
615 V
615 V
Base Number Matches
1
1
Pbfree Code
Yes
Operating Temperature-Min
-40 °C
Packing Method
TAPE
Rated Temperature
85 °C
Compare VE17M00461KEH with alternatives
Compare SVC751D-14AFS8 with alternatives