VE17M00131K
vs
B72207-S131-K101
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
THOMSON-CSF SEMICONDUCTORS
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
130 V
|
130 V
|
Energy Absorbing Capacity-Max |
38 J
|
9.5 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
170 V
|
170 V
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
RADIAL LEADED
|
Additional Feature |
|
FLAME PROOF
|
JESD-609 Code |
|
e3
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
11 mm
|
Package Length |
|
9 mm
|
Package Style |
|
Radial
|
Package Width |
|
3.6 mm
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.25 W
|
Technology |
|
METAL OXIDE FILM
|
Terminal Finish |
|
Tin (Sn)
|
Tolerance |
|
10%
|
|
|
|
Compare VE17M00131K with alternatives
Compare B72207-S131-K101 with alternatives