VE13M00600KEA vs VE13M00600KEH feature comparison

VE13M00600KEA Teledyne e2v

Buy Now Datasheet

VE13M00600KEH Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE AVX CORP
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 10 J 10 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 80 V 80 V
Base Number Matches 3 1
Rohs Code Yes
JESD-609 Code e3
Rated Power Dissipation (P) 0.4 W
Terminal Finish Matte Tin (Sn)

Compare VE13M00600KEA with alternatives

Compare VE13M00600KEH with alternatives