VE13M00600JER vs V100ZA4X1347 feature comparison

VE13M00600JER Kyocera AVX Components

Buy Now Datasheet

V100ZA4X1347 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 10 J 10 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 80 V 81 V
Base Number Matches 1 1
Package Description RADIAL LEADED
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Rated Temperature 85 °C
Technology METAL OXIDE FILM

Compare VE13M00600JER with alternatives

Compare V100ZA4X1347 with alternatives