VE13M00151KEH vs VF10M10241JEA feature comparison

VE13M00151KEH Kyocera AVX Components

Buy Now Datasheet

VF10M10241JEA Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 24 J 24 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare VE13M00151KEH with alternatives

Compare VF10M10241JEA with alternatives