VE13M00151JHB
vs
SIOV-S10K150
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
TDK CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
24 J
24 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
105 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.4 W
0.4 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
200 V
200 V
Base Number Matches
1
7
Package Description
RADIAL LEADED
Additional Feature
FLAME PROOF
Operating Temperature-Min
-40 °C
Package Height
14.5 mm
Package Length
12 mm
Package Style
Radial
Package Width
4.4 mm
Packing Method
BULK
Reference Standard
UL, CSA
Technology
METAL OXIDE FILM
Tolerance
10%
Compare VE13M00151JHB with alternatives
Compare SIOV-S10K150 with alternatives