VE13M00140KEB vs VE13M00140KDB feature comparison

VE13M00140KEB Kyocera AVX Components

Buy Now Datasheet

VE13M00140KDB Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
AVX CORP AVX CORP
,
compliant compliant
EAR99 EAR99
8533.40.40.00 8533.40.40.00
14 V 14 V
2 J 2 J
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
85 °C
DISK PACKAGE DISK PACKAGE
0.05 W 0.05 W
VARISTOR VARISTOR
NO NO
Matte Tin (Sn) Matte Tin (Sn)
RADIAL RADIAL
WIRE WIRE
18 V
1 1
VE
TAPE

Compare VE13M00140KEB with alternatives

Compare VE13M00140KDB with alternatives