VE09P02750KD8
vs
B72207-S271-K101
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
EPCOS AG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
275 V
275 V
Energy Absorbing Capacity-Max
40 J
21 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
0.2 W
0.25 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
350 V
350 V
Base Number Matches
1
2
Package Description
Radial,
Additional Feature
FLAME PROOF
Operating Temperature-Min
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Width
4.4 mm
Packing Method
BULK
Tolerance
10%
Compare VE09P02750KD8 with alternatives
Compare B72207-S271-K101 with alternatives