VE09M02750JDD vs VE09M02750KD6 feature comparison

VE09M02750JDD Kyocera AVX Components

Buy Now Datasheet

VE09M02750KD6 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 275 V 275 V
Energy Absorbing Capacity-Max 21 J 21 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 350 V 350 V
Base Number Matches 1 1
Pbfree Code Yes

Compare VE09M02750JDD with alternatives

Compare VE09M02750KD6 with alternatives