VE07P01750K
vs
V300LA2
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVX CORP
|
GENERAL ELECTRIC SOLID STATE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
175 V
|
300 V
|
Energy Absorbing Capacity-Max |
11 J
|
25 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Rated Power Dissipation (P) |
0.1 W
|
0.25 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
225 V
|
405 V
|
Base Number Matches |
1
|
5
|
Package Description |
|
RADIAL LEADED
|
Package Style |
|
Radial
|
|
|
|
Compare VE07P01750K with alternatives