VE07P00301KDS vs VE07P00301K feature comparison

VE07P00301KDS Kyocera AVX Components

Buy Now Datasheet

VE07P00301K Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description Radial,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Category CO2 Kg 4.54
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2011-06-20
EFUP e
Circuit RMS Voltage-Max 300 V 300 V
Energy Absorbing Capacity-Max 21 J 21 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 385 V 385 V
Base Number Matches 1 13

Compare VE07P00301KDS with alternatives

Compare VE07P00301K with alternatives