VE07M00400K vs Q69X3428 feature comparison

VE07M00400K Kyocera AVX Components

Buy Now Datasheet

Q69X3428 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP EPCOS AG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 40 V 40 V
Energy Absorbing Capacity-Max 1.3 J 1.3 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.01 W 0.01 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 56 V 56 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description ,

Compare VE07M00400K with alternatives

Compare Q69X3428 with alternatives