VE-MC30-EU vs VI-MC30-CU feature comparison

VE-MC30-EU Vicor Corporation

Buy Now Datasheet

VI-MC30-CU Vicor Corporation

Buy Now Datasheet
Yes No
Yes No
Active Active
VICOR CORP VICOR CORP
MODULE MODULE
, ,
compliant not_compliant
EAR99 EAR99
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
60 V 60 V
42 V 42 V
48 V 48 V
R-XXMA-X R-XXMA-X10
0.5% 0.5%
1 1
1 1
85 °C 85 °C
-10 °C -25 °C
5.5 V 5.5 V
2.5 V 2.5 V
5 V 5 V
UNSPECIFIED UNSPECIFIED
XMA XMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
NO NO
OTHER OTHER
UNSPECIFIED UNSPECIFIED
UNSPECIFIED UNSPECIFIED
NOT SPECIFIED NOT SPECIFIED
200 W 200 W
YES YES
1 1
CE, TUV, UL, VDE, CSA, IEC
e0
219.2 mm
0.2%
10
OUTPUT OVER VOLTAGE
HYBRID
TIN LEAD
126 mm

Compare VE-MC30-EU with alternatives

Compare VI-MC30-CU with alternatives