VE-MC14-EW-H1 vs VI-MC14-EW-H1 feature comparison

VE-MC14-EW-H1 Vicor Corporation

Buy Now Datasheet

VI-MC14-EW-H1 Vicor Corporation

Buy Now Datasheet
Active Active
VICOR CORP VICOR CORP
, ,
compliant compliant
EAR99 EAR99
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
32 V 32 V
21 V 21 V
24 V 24 V
R-XXMA-X10 R-XXMA-X10
1% 1%
1 1
1 1
10 10
85 °C 85 °C
-10 °C -10 °C
52.8 V 52.8 V
24 V 24 V
48 V 48 V
UNSPECIFIED UNSPECIFIED
XMA XMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
NOT SPECIFIED
NO NO
HYBRID HYBRID
OTHER OTHER
UNSPECIFIED UNSPECIFIED
UNSPECIFIED UNSPECIFIED
NOT SPECIFIED
100 W 100 W
YES YES
1 1
CE, TUV, UL, VDE, CSA, IEC
0.5%
OUTPUT OVER VOLTAGE

Compare VE-MC14-EW-H1 with alternatives

Compare VI-MC14-EW-H1 with alternatives